
TOOLS, EXTRACTORS - For Use With:Amphenol 44 Series Circular Connectors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 61F1724;
Amphenol 356-260 technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 44 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 356-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
