Conn Backplane M 100Signal/25Ground POS Press Fit ST Thru-Hole
Amphenol 492-5025-C44 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 492-5025-C44 to view detailed technical specifications.
No datasheet is available for this part.