
20-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold/GXT plating, offering a 3A current rating and 500V voltage rating. Designed for surface mount termination with a straight, top entry orientation. Operates across a temperature range of -65°C to 125°C. Housing is black, and the component is supplied in tape and reel packaging.
Amphenol 52601-G20-8TLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G20-8TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.