The BERGSTIK MezzSelect header features a 2-row design with a current rating of 3A and a voltage rating of 1.5kV. It is constructed with bronze contacts plated with gold and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is available in a package quantity of 45,000 units and is packaged in tape and reel. It is suitable for use in applications where a high level of reliability and performance are required, such as in industrial and commercial settings.
Amphenol 54102-S05-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S05-00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.