Amphenol 5506-20-140-24-PTH technical specifications.
| Max Power Dissipation | 40W |
| Mount | Clamp |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5506-20-140-24-PTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.