10-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features straight, top-entry orientation with solder termination and through-hole mounting. Copper alloy contacts are plated with Gold, GXT for reliable mating. Operates across a wide temperature range of -55°C to 125°C with a maximum AC voltage rating of 650V. Housing is black, with a contact mating length of 0.157 inches and a depth of 4mm.
Amphenol 57102-S06-05U06LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S06-05U06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.