Amphenol 62525-101 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62525-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.