Amphenol 62525-102LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62525-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.