Contact PIN/PIN Solder RA Thru-Hole
Amphenol 62525-103LF technical specifications.
| Contact Type | Coaxial |
| Gender | PIN/PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62525-103LF to view detailed technical specifications.
No datasheet is available for this part.