This connector features 4 positions, a 16mm aluminium shell, and copper alloy contacts with gold plating. It meets the military standard MIL-DTL-26482 and has a termination method of solder. The connector's shell material and size are specified, as well as the contact material and plating.
Amphenol 62GB-56TG16-04SY-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG16-04SY-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.