The BergCon 12-contact connector features a bronze contact material with gold plating and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a tray packaging with 570 pieces per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 64991-S06-4R technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 570 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-S06-4R to view detailed technical specifications.
No datasheet is available for this part.