
10-position, 2-row socket strip receptacle with 2.54mm pitch and straight, top-entry orientation. Features female socket contacts made from bronze, copper, and brass with gold plating. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.25kV. Through-hole mounting with solder termination, housed in black.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
