
14-position, 2-row shrouded header receptacle with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Black housing with gold-plated bronze, copper, brass, or copper alloy female socket contacts. Rated for 3A current and 125°C maximum operating temperature, with a 1.25kV AC voltage rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
