This connector features 20 contacts and 20 positions in a 2-row right angle configuration. It has a pitch of 2.54mm and is part of the BergStik series. The connector is made with bronze contact material and has a gold plating with a GXT finish. It measures 25.4mm in length and 14.68mm in depth, with a black housing color. The operating temperature range is from -65°C to 125°C, and it is not radiation hardened. This connector is available in bulk packaging with 100 pieces per package.
Amphenol 68022-120H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-120H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.