
Unshrouded header with 22 positions and a 2.54mm pitch, featuring a right-angle, side-entry, through-hole termination for solder connections. Male contacts are constructed from bronze with GXT gold plating, offering a mating length of 8.08mm and a post length of 2.79mm. This component supports a 3A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated, and the product is supplied in bulk packaging.
Amphenol 68022-122HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68022 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-122HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.