This 26-position right angle connector features a bronze contact material with gold plating and a black housing. It measures 33.02mm in length and 14.68mm in depth, with a 2.54mm pitch. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C, with a maximum voltage rating of 1.5kV. It is available in bulk packaging with 100 units per package.
Amphenol 68022-126H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-126H to view detailed technical specifications.
No datasheet is available for this part.