
Unshrouded header, right-angle, side-entry, through-hole mounting. Features 40 positions across 2 rows with a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made of bronze with Gold, GXT plating, offering a mating length of 0.318 inches. Black housing and color, with a maximum operating temperature of 125°C and a voltage rating of 1.5kV AC. RoHS compliant and supplied in bulk packaging.
Amphenol 68022-140H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-140H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.