This 42-position shrouded header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting and is constructed with bronze contacts plated with gold. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and has a packaging quantity of 100 pieces in bulk.
Amphenol 68022-142HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-142HLF to view detailed technical specifications.
No datasheet is available for this part.