Unshrouded header, 44 positions, 2 rows, 2.54mm pitch. Male contacts, bronze material with Gold, GXT plating, 8.08mm mating length and 2.79mm post length. Rated for 3A current and 1.5kV voltage. Features right-angle orientation, solder termination, and a black housing. Operating temperature range of -65°C to 125°C. UL94 V-0 flammability rating.
Amphenol 68022-144HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68022 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-144HLF to view detailed technical specifications.
No datasheet is available for this part.