
This 48-position right angle shrouded header features a 2.54mm pitch and is available in a bulk packaging quantity of 200 pieces. The contacts are made of bronze with a gold plating and are suitable for operating temperatures between -65°C and 125°C. The header is RoHS compliant and has a maximum voltage rating of 1.5kV AC.
Amphenol 68022-148HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-148HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.