
This 60-position right angle connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is terminated with solder. The connector is part of the BergStik series and is packaged in bulk quantities of 100.
Amphenol 68022-160H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-160H to view detailed technical specifications.
No datasheet is available for this part.