
62-position, 2-row unshrouded header with a 2.54mm pitch, designed for right-angle, side-entry, through-hole solder termination. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.318 inches. The black housing has a depth of 14.68mm and a length of 78.74mm, operating within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. This RoHS compliant component is supplied in bulk packaging.
Amphenol 68022-162HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-162HLF to view detailed technical specifications.
No datasheet is available for this part.