Right-angle male header with 24 positions across 2 rows, featuring a 2.54mm pitch. Contacts are male, made of bronze with GXT gold plating, and have a mating length of 8.08mm and post length of 2.79mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. The black housing has a depth of 14.68mm and overall length of 30.48mm, with solder termination.
Amphenol 68022-224 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-224 to view detailed technical specifications.
No datasheet is available for this part.