
This 30-position 2-row right angle rectangular connector features 30 contacts and a 2.54mm pitch. It is part of the BergStik series and is available in a bulk packaging quantity of 100. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant.
Amphenol 68022-230 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-230 to view detailed technical specifications.
No datasheet is available for this part.