
This 32-position rectangular connector from Amphenol features a 2.54mm pitch and a voltage rating of 1.5kV. It has a current rating of 3A and is designed for through-hole termination. The connector operates within a temperature range of -65°C to 125°C. It is available in bulk packaging and is not RoHS compliant.
Amphenol 68022-232 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68022-232 to view detailed technical specifications.
No datasheet is available for this part.
