
Unshrouded header with 44 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This right-angle, through-hole mounted component offers male pin contacts made of bronze with gold, GXT plating and a 3A current rating. Operating within a -65°C to 125°C temperature range, it boasts a 1.5kV voltage rating and UL94 V-0 flammability. The black housing and bulk packaging are ideal for board-to-board and mezzanine applications.
Amphenol 68022-244HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-244HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.