
This 50-position 2-row right angle rectangular connector features a bronze contact material with gold plating and a maximum operating temperature of 125°C. It has a length of 63.5mm and a pitch of 2.54mm, with a packaging option of 100 pieces in bulk. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 68022-250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-250 to view detailed technical specifications.
No datasheet is available for this part.