
Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch and right-angle, side-entry, through-hole mounting. Male pin contacts made of bronze with GXT gold plating offer a 3A current rating and 0.318-inch mating length. Housing is black, operating temperature range is -65°C to 125°C, with a 1.5kV voltage rating. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
Amphenol 68022-272HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 14.68mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-272HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.