
This 2-row right angle shrouded header features a pitch of 2.54mm, a length of 15.24mm, and a depth of 14.68mm. It is designed to operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV. The header is packaged in a bag and features a tin-plated bronze contact material. It is suitable for through-hole mounting and is not RoHS compliant.
Amphenol 68022-412 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68022-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.