
Unshrouded header with 48 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This right-angle, through-hole mounted component utilizes male pin contacts made of bronze with tin plating, offering a contact mating length of 0.318 inches. The black housing ensures durability with a maximum operating temperature of 125°C and a minimum of -65°C, supporting a 1.5kV AC voltage rating. Termination is via solder, and the product is RoHS compliant, packaged in bulk.
Amphenol 68022-448HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-448HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.