
This 58-position right angle rectangular connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is made with a bronze contact material with tin plating. The connector is available in a bulk packaging quantity of 100 and is RoHS compliant. It is designed for use in applications where a high number of connections are required, such as in industrial or commercial settings.
Amphenol 68022-458HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-458HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.