The BergStik Rectangular Connector features 34 positions with a 2.54mm pitch, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 100. The connector is made of bronze with gold plating and has a right-angle orientation.
Amphenol 68022-534 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-534 to view detailed technical specifications.
No datasheet is available for this part.