
This 14-position right angle rectangular connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 100. The connector is made of bronze with a gold plating and has a right angle orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 68022-614 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.