Amphenol 68022-614H technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-614H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.