
The 69133-108HLF connector features 8 male pins with a gold GXT plating, suitable for through hole mounting. It has a black color and a contact mating length of 0.23inch. The connector is available in a bulk packaging with 1000 pieces per package. It has a pitch of 0.1inch and a row spacing of 0.1inch, with 2 rows and 8 positions.
Amphenol 69133-108HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69133-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
