The Amphenol 69144-104LF is a 4-contact connector with a black housing and gold plating. It has a pitch of 0.1inch and a height of 0.2inch. The connector is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and is not radiation hardened.
Amphenol 69144-104LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Height | 0.2inch |
| Housing Color | Black |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69144-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.