
Straight shrouded header, male pin contact type, featuring 5 positions and 5 contacts with a 2.54mm pitch. This component offers a 3A current rating and a 1.5kV voltage rating, with a maximum operating temperature of 95°C. Constructed with bronze contacts and gold GXT plating, it mounts via through-hole termination with a solder connection. The black housing ensures durability.
Amphenol 69167-105 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69167-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.