
7-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. Male pin contacts are constructed from bronze with gold, GXT plating and a 0.23-inch mating length. This component offers a 3A current rating and a 1.5kV voltage rating, operating within a -40°C to 95°C temperature range. The black housing has a depth of 5.54mm and a length of 17.78mm.
Amphenol 69167-107 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
