
This 8-position shrouded header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting and meets the flammability rating of UL94 V-0. The header is available in a package quantity of 1000 and is packaged in bulk. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Amphenol 69173-108HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69173 |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-108HLF to view detailed technical specifications.
No datasheet is available for this part.
