
This 8-position male pin header features a 3A current rating and 1.5kV voltage rating, with a 2.54mm pitch and through hole mount. It is made of bronze with a gold GXT plating and has a black color. The header is lead-free and RoHS compliant, with a packaging quantity of 100 pieces in bulk packaging.
Amphenol 69191-108HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69191-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
