The Amphenol BERGSTIK II MezzSelect Basics+ 8-position 2-row through-hole header features gold plated contacts with a contact mating length of 0.23inch and a pitch of 0.1inch. It is lead free and RoHS compliant, packaged in bulk. The header has a row spacing of 0.1inch and is suitable for use in a variety of applications.
Amphenol 69193-108HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69193-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.