
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Amphenol 69255-002WLF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 17.78mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69255-002WLF to view detailed technical specifications.
No datasheet is available for this part.