Headers & Wire Housings .755" HDR. W/O HOLES
Amphenol 69667-001LF technical specifications.
| Contact Mating Length | 6.98mm |
| Contact Post Length | 3.3mm |
| Package Quantity | 272 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69667-001LF to view detailed technical specifications.
No datasheet is available for this part.