
This 6-pin modular jack features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.03mm and is 14.45mm in height. The product measures 14.2mm in length and 15mm in depth. It is designed for use in applications requiring a modular jack with a specific set of dimensions and mounting characteristics.
Amphenol 69892-001LF technical specifications.
| Terminal Pitch (mm) | 2.03 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 14.2 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 14.45 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 69892-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.