
8-position, 1-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Contact material includes bronze and copper alloy with tin, gold, or GXT plating. Rated for 3A current and operates between -40°C and 85°C. Nylon insulation and UL94 V-0 flammability rating.
Amphenol 69913-002LF technical specifications.
| Color | Beige, White |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69913-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
