
This 8-contact shrouded header features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 31.24mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -40°C to 85°C.
Amphenol 69913-004 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 31.24 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 8.13 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 69913-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.