
The Latch-N-Lok connector features 8 positions with a 2.54mm pitch, suitable for applications up to 85°C. Constructed with a bronze and copper alloy contact material, it has a tin and gold GXT plating. The connector is available in a beige housing with a nylon insulation material and is packaged in a tray with 100 units. It is not RoHS compliant and is not radiation hardened.
Amphenol 69913-102 technical specifications.
| Color | Beige |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69913-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
