Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol 69913-134LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 21.59mm |
| Housing Color | Black |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69913-134LF to view detailed technical specifications.
No datasheet is available for this part.