
This 40-position 2-row shrouded header features a maximum operating temperature of 125°C and a maximum voltage rating of 500V AC. It is designed for through-hole mounting and has a gold GXT-plated contact with a mating length of 0.275 inch. The header is available in a bulk packaging quantity of 288 pieces and is compliant with RoHS regulations.
Amphenol 69916-016LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 53.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69916-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.