Amphenol 73561-004 technical specifications.
| Outer Diameter (Metric) (mm) | 3.8 |
| Body Length (Metric) (mm) | 10.68 |
| Thread Length (Metric) (mm) | 4 |
| Gender | M/F |
| Material | Stainless Steel |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 73561-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.